Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
AZ2150-1A-12DE
Download the CAD models for this product. Learn more about SnapMagic.
40 per Tray
PCB Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
Because of their high reliability, American Zettler relays are used in a wide range of demanding applications including telecommunications systems, computer peripheral and office automation equipment, home appliances, security systems, test and measurement devices, industrial controls and many other types of electric and electronic equipment.
The AZ2150 series relay is 40 Amp miniature power relay. The AZ2150 series offers voltage ratings from 5 to 110 volts. This package is available in both a Single Pole Single Throw (SPST) (-1A) contact arrangements and Single Pole Double Throw (SPDT) contact arrangement (-1C).
Boasting a life expectancy of 10,000,000 operations, the AZ2150 is an extremely durable and reliable relay choice. The AZ2150 is also available with an epoxy sealed (called out by an “E” at the end of the part number – ex: AZ2150-1AC-24DE)
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.