text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N746A-1

IN746 Series 3.3 V 200 mA 500 mW Through Hole Silicon Zener Diodes - DO-35

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip JANTX1N746A-1 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 500mW
Forward Voltage: 1.1V
Reverse Current-Max: 5µA
Voltage Tolerance: 5%
Impedance: 28Ω
Operating Temp Range: -65°C to +175°C
Zener Current: 120mA
Configuration: Single
No of Terminals: 2
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
345
Multiple Of:
1
Total
$641.70
USD
Quantity
Unit Price
10
$1.93
30
$1.90
100
$1.88
200
$1.86
500+
$1.81
Product Variant Information section