text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJP6KE15A-TP

TVS Diode Single Uni-Dir 12.8V 600W 2-Pin SMB T/R

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components SMBJP6KE15A-TP - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 14.3V
Clamping Voltage-Max: 21.2V
Directional: Uni-Directional
Peak Output Current: 28.8A
Reverse Leakage Current: 1µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 12.8V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 15.8V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,470,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$291.60
USD
Quantity
Unit Price
3,000
$0.0972
6,000
$0.0956
9,000
$0.0946
15,000
$0.0934
30,000+
$0.091
Product Variant Information section