text.skipToContent text.skipToNavigation

Manufacturer Part #

RACM30-24SK/277/W

RACM30 Series 30 W 24 V 85 to 305 VAC Single Output Wired AC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RACM30-24SK/277/W - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 30W
Output Voltage: 24V
Output Current: 1.25A
Input Voltage (VAC): 85VAC to 305VAC
Ripple & Noise: 100mV
Load Regulation (%): 1%
Switching Frequency-Max: 100kHz
Operating Temp Range: -40°C to +90°C
Isolation: Isolated
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
96
Factory Stock:Factory Stock:
20
Factory Lead Time:
26 Weeks
Minimum Order:
24
Multiple Of:
24
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$379.20
USD
Quantity
Unit Price
24
$15.80
48+
$15.60
Product Variant Information section