text.skipToContent text.skipToNavigation

Manufacturer Part #

Z8F082AHH020EG2156

Z8 Encore! XP® F082A Series 1 kB RAM 8 kB Flash Microcontroller - SSOP-20

ECAD Model:
Mfr. Name: Zilog
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Zilog Z8F082AHH020EG2156 - Technical Attributes
Attributes Table
Family Name: Z8F
Core Processor: eZ8
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 1kB
Speed: 20MHz
No of I/O Lines: 17
Peripherals: On-Chip-ADC
Number Of Timers: 2
Supply Voltage: 2.7V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 8-chx10-bit
Package Style:  SSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
3216
Multiple Of:
67
Total
$8,040.00
USD
Quantity
Unit Price
67
$2.58
134
$2.56
201
$2.54
268
$2.53
335+
$2.50
Product Variant Information section