text.skipToContent text.skipToNavigation

Manufacturer Part #

FBMJ3216HS480NTV

FERRITE BEAD,HIGH CURRENT CHIP,1206,48 OHM

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2027
Product Specification Section
TAIYO YUDEN FBMJ3216HS480NTV - Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 48Ω
Tolerance (%): ±30%
Rated Current: 6A
DC Resistance-Max: 5mΩ
Case Size: 1206 (3216 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$328.00
USD
Quantity
Unit Price
2,000
$0.164
4,000
$0.162
6,000
$0.16
8,000
$0.159
10,000+
$0.157
Product Variant Information section