text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ33CAH

AUTO TVS SMA 33V

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
Taiwan Semiconductor SMAJ33CAH - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 36.7V
Clamping Voltage-Max: 53.3V
Directional: Bi-Directional
Peak Output Current: 7.5A
Peak Power: 400W
Standoff Voltage: 33V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
60,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
7500
Multiple Of:
7500
Total
$624.75
USD
Quantity
Unit Price
7,500
$0.0833
15,000
$0.0819
22,500
$0.0811
30,000
$0.0806
37,500+
$0.0789
Product Variant Information section