text.skipToContent text.skipToNavigation

Manufacturer Part #

BSC034N10LS5ATMA1

BSC034N10LS5 Series 100 V 19 A N-Channel OptiMOSTM 5 Power-Transistor-PG-TDSON-8

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Date Code: 2607
Product Specification Section
Infineon Technologies BSC034N10LS5ATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 3.4mΩ
Rated Power Dissipation: 2.5W
Qg Gate Charge: 46nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 19A
Turn-on Delay Time: 9.6ns
Turn-off Delay Time: 40ns
Rise Time: 10ns
Fall Time: 16ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.3V
Input Capacitance: 6500pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$6,850.00
USD
Quantity
Unit Price
5,000+
$1.37