text.skipToContent text.skipToNavigation

Manufacturer Part #

IRL540NPBF

Single N-Channel 100 V 0.063 Ohm 74 nC HEXFET® Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
Infineon Technologies IRL540NPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.063Ω
Rated Power Dissipation: 140W
Qg Gate Charge: 74nC
Gate-Source Voltage-Max [Vgss]: 16V
Drain Current: 36A
Turn-on Delay Time: 11ns
Turn-off Delay Time: 39ns
Rise Time: 81ns
Fall Time: 62ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2V
Technology: Si
Height - Max: 8.77mm
Length: 10.54mm
Input Capacitance: 1800pF
Package Style:  TO-220-3 (TO-220AB)
Pricing Section
Global Stock:
6,150
USA:
6,150
174,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
50
Total
$36.00
USD
Quantity
Unit Price
100
$0.36
500
$0.35
1,500
$0.345
5,000
$0.335
12,500+
$0.325
Product Variant Information section