text.skipToContent text.skipToNavigation

Manufacturer Part #

IRLML2030TRPBF

Single N-Channel 30 V 154 mOhm 1 nC HEXFET® Power Mosfet - SOT-23

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
Infineon Technologies IRLML2030TRPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 154mΩ
Rated Power Dissipation: 1.3W
Qg Gate Charge: 1nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 2.7A
Turn-on Delay Time: 4.1ns
Turn-off Delay Time: 4.5ns
Rise Time: 3.3ns
Fall Time: 2.9ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.3V
Technology: Si
Height - Max: 1.02mm
Length: 3.04mm
Input Capacitance: 110pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The IRLML2030TRPBF is a 30 V 1.3 W Single N-Channel  Hexfet Power Mosfet with MICRO-3 Surface Mount package

Features:

  • VDS 30 V
  • VGS Max ± 20 V
  • RDS(on) max (@VGS = 10 V) 100 mΩ
  • RDS(on) max (@VGS = 4.5 V)154 mΩ
  • Industry-standard pinout
  • Compatible with existing Surface Mount
  • RoHS compliant

Applications:

  • Load/ System Switch
Pricing Section
Global Stock:
63,000
USA:
63,000
36,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$561.00
USD
Quantity
Unit Price
3,000
$0.187
6,000
$0.185
12,000
$0.183
15,000
$0.182
45,000+
$0.178
Product Variant Information section