text.skipToContent text.skipToNavigation

Manufacturer Part #

NACE101M35V6.3X8TR15F

Cap Aluminum Lytic 100uF 35V 20% (6.3 X 8mm) SMD 1.99 Ohm 130mA 2000h 85C T/R

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Date Code: 2552
Product Specification Section
NIC Components NACE101M35V6.3X8TR15F - Technical Attributes
Attributes Table
Series: NACE
Type: Can - SMT
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 130mA
ESR (Equivalent Series Resistance): 1.99Ω
Operating Temp-Max: 85°C
Leakage Current: 35µA
Dimension: L  8mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
15,300
Factory Stock:Factory Stock:
191,700
Factory Lead Time:
18 Weeks
Minimum Order:
7200
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$528.48
USD
Quantity
Unit Price
2,700
$0.0743
4,500
$0.0734
9,000
$0.0721
18,000+
$0.07