text.skipToContent text.skipToNavigation

Manufacturer Part #

NACZ221M35V8X10.5TR15F

NACZ221M35V8X10.5TR15F

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Date Code: 2602
Product Specification Section
NIC Components NACZ221M35V8X10.5TR15F - Technical Attributes
Attributes Table
Series: NACZ
Type: Can - SMT
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 0.45A
Impedance: 0.17Ω
Operating Temp-Max: 105°C
Leakage Current: 77µA
Dimension: L  10.5mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$80.00
USD
Quantity
Unit Price
500
$0.16
1,500
$0.157
2,500
$0.155
5,000
$0.153
10,000+
$0.15