text.skipToContent text.skipToNavigation

Manufacturer Part #

105M02QB47

Q/QRL Series 200 V 1 uF ±20 % Radial Metallized Polyester Quencharc® Capacitor

ECAD Model:
Mfr. Name: Evans Group Paktron
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
Evans Group Paktron 105M02QB47 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 1µF
Rated Voltage: 200V
Lead Spacing: 30.5mm
Tolerance (%): ±20%
Package Style:  RADIAL
Mounting Method: Through Hole
Features & Applications

The 105M02QB47 is a part of QRL Series 200 V 1 uF ±20 % Radial Metallized Polyester Quencharc® Capacitor

Features:

  • Relay contact protection
  • Noise reduction on controllers/drivers
  • dv/dt suppression on thyristor and triacs
  • EMI/RFI reduction
  • No lag time in suppression
  • Available voltages: 125 VAC - 660 VAC
  • Type QRL – UL/CSA version
Pricing Section
Global Stock:
150
USA:
150
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
150
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$472.50
USD
Quantity
Unit Price
250
$3.15
500+
$3.10
Product Variant Information section