text.skipToContent text.skipToNavigation

Manufacturer Part #

4N35

Single Channel 30 V 3550 Vrms Transistor Output Optocoupler Through Hole -DIP-6

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
LITEON 4N35 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3550V
Output Voltage-Max: 30V
CTR-Min: 100%
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Through Hole
Features & Applications

The 4N35 is a 30 V 3550 Vrms Single Channel Transistor Output Optocoupler Through Hole with DIP6 package

Features:

  • High current transfer ratio
  • Response time
  • Input-output islolation voltage
  • Dual-in-line package
  • Wide lead spacing package
  • Surface mounting Package
  • UL approved
  • TUV approved
  • DEMKO approved
Pricing Section
Global Stock:
12,252
USA:
12,252
8,320
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
200
Multiple Of:
1
Total
$22.20
USD
Quantity
Unit Price
200
$0.111
500
$0.11
2,000
$0.107
5,000
$0.105
20,000+
$0.101
Product Variant Information section