text.skipToContent text.skipToNavigation

Manufacturer Part #

FRYPY1211C-0005-TR

Bi-Colo SMD LED

ECAD Model:
Mfr. Name: Stanley Electric
Standard Pkg:
Product Variant Information section
Date Code: 2621
Product Specification Section
Stanley Electric FRYPY1211C-0005-TR - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Red / Yellow / Green
Lens Type: Diffused
Forward Voltage: 1.85, 1.95V
Forward (Drive) Current: 15, 15mA
Viewing Angle: 115, 140°
Wavelength: 626, 570nm
Rated Power: 36, 36mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Case Size: 0606 (1616 Metric)
Moisture Sensitivity Level: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
Total
$360.80
USD
Quantity
Unit Price
4,000+
$0.0902
Product Variant Information section