text.skipToContent text.skipToNavigation

Manufacturer Part #

587-1024-147F

SMD LED 2020 w/ 4 pins, ADDRESSABLE RGB LED, Single Wire, 24 Bit Data, 7 Reel

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 587-1024-147F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red / Green / Blue
Lens Type: Clear
Forward Voltage: 5V
Forward (Drive) Current: 25mA
Intensity: 65mcd/85mcd/20mcd
Viewing Angle: 120°
Wavelength: 625nm/535nm/474nm
Rated Power: 250mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +120°C
Dimension: H  0.9mm x L  2mm x W  2mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$750.00
USD
Quantity
Unit Price
3,000
$0.25
6,000
$0.245
15,000+
$0.24
Product Variant Information section