text.skipToContent text.skipToNavigation

Manufacturer Part #

NACE221M35V8X10.5TR15F

Aluminum Electrolytic Capacitor SMD 220uF 35V +20% 8x10.5 +85C

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Date Code: 2532
Product Specification Section
NIC Components NACE221M35V8X10.5TR15F - Technical Attributes
Attributes Table
Series: NACE
Type: Can - SMT
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 270mA
ESR (Equivalent Series Resistance): 1.06Ω
Operating Temp-Max: 85°C
Leakage Current: 77µA
Dimension: L  10.5mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$747.00
USD
Quantity
Unit Price
500
$0.171
1,500
$0.167
2,500
$0.166
5,000
$0.163
10,000+
$0.16