text.skipToContent text.skipToNavigation

Manufacturer Part #

V131HA32

205 V 25 kA Varistor 1 Circuit Bolt Mount Disc 32mm, Formed Tabs

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2346
Product Specification Section
Littelfuse V131HA32 - Technical Attributes
Attributes Table
Capacitance: 4700pF
Clamping Voltage-Max: 350V
Peak Output Current: 25000A
Rated Voltage: 175V
RMS Voltage-Max: 130V
Varistor Voltage Range: 184.5V to 225.5V
Current Rating: 200A
Energy: 200J
Insulation Resistance: 1GΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 32mm
Mounting Method: Screw Mount
Pricing Section
Global Stock:
150
USA:
150
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
30
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$299.10
USD
Quantity
Unit Price
30
$9.97
60
$9.92
120
$9.87
150
$9.85
450+
$9.75
Product Variant Information section