text.skipToContent text.skipToNavigation

Manufacturer Part #

CPC1230N

CPC1230N Series SPST 120 mA 350 V Single Channel Solid State Relay SMT - SOIC-4

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse CPC1230N - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Control Voltage: 1.4V to 900mV
Output Voltage: 350V
On-state Resistance-Max: 30Ω
Input Current: 50mA
Isolation Voltage-RMS: 1500V
Capacitance: 25pF
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$945.00
USD
Quantity
Unit Price
10
$2.01
25
$1.98
50
$1.96
125
$1.93
250+
$1.89
Product Variant Information section