text.skipToContent text.skipToNavigation

Manufacturer Part #

GA342A1XGF470JW31L

Ceramic Suppression Capacitor, 47 pF, 5%, X1 / Y2, 250 Vac, 250 Vac, 1808

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2515
Product Specification Section
Murata GA342A1XGF470JW31L - Technical Attributes
Attributes Table
Capacitance: 47µF
Dielectric: SL
Rated Voltage (VAC): 250VAC
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Dimension: T  1mm x W  2mm x L  4.5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,680.00
USD
Quantity
Unit Price
3,000+
$0.56