text.skipToContent text.skipToNavigation

Manufacturer Part #

APS12230LUAA

HIGH PERFORMANCE AUTOMOTIVE HALL EFFECT LATCH

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems APS12230LUAA - Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Output Current: 60mA
Supply Voltage: 2.8V to 24V
Supply Current: 3mA
Sensing Range: 18mT
Rise Time: 0.2µs
Fall Time: 1µs
Leakage Current: 10µA
Operating Temp Range: -40°C to +175°C
Storage Temperature Range: -65°C to +170°C
No of Terminals: 3
Moisture Sensitivity Level: 1
Package Style:  SIP-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$220.00
USD
Quantity
Unit Price
500
$0.44
1,500
$0.43
5,000
$0.42
7,500+
$0.415
Product Variant Information section