text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS321-QX

Diodes - General Purpose, Power, Switching BAS321-Q/SOD323/SOD2

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BAS321-QX - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 100nA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 200V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 300mW
Diode Capacitance-Max: 2pF
Average Forward Current-Max: 0.25A
Operating Temp Range: -65°C to +150°C
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
48000
Multiple Of:
3000
Total
$3,523.20
USD
Quantity
Unit Price
3,000
$0.0778
6,000
$0.0764
9,000
$0.0757
12,000
$0.0751
15,000+
$0.0734
Product Variant Information section