text.skipToContent text.skipToNavigation

Manufacturer Part #

DSC1001DI5-025.0000

25 MHz, 1.8v - 3.3v Standby(Power down), (STD) Crystal Oscillator

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip DSC1001DI5-025.0000 - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 25MHz
Frequency Stability: ±10ppm
Supply Voltage: 1.7V to 3.6V
Supply Current: 8mA
Output Type: CMOS
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 55%
Rise Time: 2s
Fall Time: 2s
Dimension: L  2.5mm x W  2mm x H  0.9mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
280
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
420
Multiple Of:
140
Total
$445.20
USD
Quantity
Unit Price
140
$1.07
280
$1.06
700+
$1.04
Product Variant Information section