text.skipToContent text.skipToNavigation

Manufacturer Part #

16SVPT100M

SVPT Series 100uF 16V Ø6.3x6.4 mm OS-CON Polymer Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
Panasonic Industry 16SVPT100M - Technical Attributes
Attributes Table
Series: SVPT
Type: Radial
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 20000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 2.49A
ESR (Equivalent Series Resistance): 24mΩ
Operating Temp-Max: 105°C
Dimension: L  6.4mm x D  6.3mm
Package Style:  RADIAL
Mounting Method: Surface Mount
Features & Applications

Panasonic Industry Europe has added a new series of long-life, surface-mount products to its OS-CON line of conductive polymer-aluminum solid capacitors.

APPLICATIONS
• Servers
• Base transmitter stations
• Smart meters
• Power management systems

FEATURES
• 20% capacitance tolerance at 20°C/120Hz
• 1,000h endurance in damp heat test at 60°C
• 0.32g in weight

Pricing Section
Global Stock:
2,000
USA:
2,000
2,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,430.00
USD
Quantity
Unit Price
1,000+
$1.43
Product Variant Information section