text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSD476K016H0150

Tantalum Capacitors 47uF 16V D CASE 10%

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
KYOCERA AVX TPSD476K016H0150 - Technical Attributes
Attributes Table
Type: Molded
Capacitance: 47µF
Rated Voltage: 16V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance): 0.15Ω
Leakage Current: 7.5µA
Dissipation Factor: 6%
Ripple Current: 1A
Operating Temp Range: -55°C to +125°C
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,990.00
USD
Quantity
Unit Price
500+
$3.98
Product Variant Information section