text.skipToContent text.skipToNavigation

Manufacturer Part #

HFW1V2215H200K

HFW1V22xxH Series 20 µH ±10 % 19 A 6.4 mOhm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
Eaton HFW1V2215H200K - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 0µH to 20µH
Rated Current-Max: 19A
Tolerance (%): ±10%
DC Resistance: 6.4mΩ
Self Resonance Frequency: 0MHz to 9MHz
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 3
Dimension: L  22.3mm x W  22mm x H  14.5mm
Package Style:  SMD-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
280
USA:
280
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
70
Multiple Of:
70
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$413.00
USD
Quantity
Unit Price
70
$5.90
140
$5.87
210
$5.85
280
$5.84
350+
$5.80
Product Variant Information section