text.skipToContent text.skipToNavigation

Manufacturer Part #

B72650M271K72

CU Series 350 V 257 Vrms 710 V Clamp 400 A 50 pF SMT Ceramic Disk Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Date Code:
Product Specification Section
TDK EPCOS B72650M271K72 - Technical Attributes
Attributes Table
Capacitance: 50pF
Clamping Voltage-Max: 710V
Peak Output Current: 400A
Rated Voltage: 350V
RMS Voltage-Max: 275V
Varistor Voltage Range: 387V to 473V
Current Rating: 1mA
Energy: 8.6J
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
6000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,370.00
USD
Quantity
Unit Price
1,000
$0.415
2,000
$0.41
3,000
$0.405
4,000
$0.40
5,000+
$0.395