Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
U.FL-R-SMT(10)
Download the CAD models for this product. Learn more about SnapMagic.
2500 per Reel
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description:We would like to inform you that, with regard to the packaging bags used for our connector products, the procurement of certain raw materials has become unstable due to the escalating situation in the Middle East. In order to maintain a stable supply, we have decided to review the specifications of our product packaging bags. Accordingly, as an interim measure, we will change the specifications of the packaging bags as described on the attached SPCN document.Changes Current: Bags printed with HRSRevised: Plain bags (without printing)Timing of Change over:The changeover is scheduled for shipments from June 2026 onward
Part Status:
The U.FL series is an ulta-small, surface mount coaxial cable. Weighing in at 15.7mg, it's board space occupancy has been reduced to 7.7mm(2). And mating height to 2.4mm. The frequency requirement allows for a maximum signal of 6 GHz. The series has also been fitted with a tactile lock that provides feeling for confirmation of secured locking conditions.
The U.FL-R-SMT(10) is a U.FL surface mount coaxial cable receptacle. Packaged 2500 pcs per Reel
On Order
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.