text.skipToContent text.skipToNavigation

Manufacturer Part #

PWD5T60TR

20 V 3.5A Multiphase Motor Driver Power MOSFET - VFQFPN-36

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2403
Product Specification Section
STMicroelectronics PWD5T60TR - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Triple
Output Current: 3.5A
Supply Voltage-Max: 20V
Rated Power Dissipation: 5.2W
Turn-off Delay Time: 165ns
Turn-on Delay Time: 390ns
Operating Temp Range: -40°C to +125°C
Package Style:  VFQFPN-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
95
USA:
95
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$11.75
USD
Quantity
Unit Price
1
$11.75
15
$10.49
75
$9.75
250
$9.19
1,250+
$8.44