Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
BAT54XY,115
Download the CAD models for this product. Learn more about SnapMagic.
3000 per Reel
SOT-363 (SC-70-6, SC-88)
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The BAT54XY,115 30 V 600 mA Schottky barrier quadruple diode with an integrated guard ring for stress protection. Two electrically isolated dual Schottky barrier diodes series, encapsulated in a SOT363 very small SMD plastic package
Features:
Applications:
On Order
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.