text.skipToContent text.skipToNavigation

Manufacturer Part #

LGG2E681MELA40

680 F 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs 105C

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
Nichicon LGG2E681MELA40 - Technical Attributes
Attributes Table
Series: LGG
Type: Can - Snap-In
Capacitance: 680µF
Tolerance (%): ±20%
Rated Voltage: 250V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1700mA
Lead Spacing: 10mm
Operating Temp-Max: 105°C
Dimension: L  40mm x D  25mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,485.00
USD
Quantity
Unit Price
250+
$5.94
Product Variant Information section