text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV303LSN45T1G

NCP303 Series 4.5 V Threshold 10 V Supply CMOS Voltage Detector - TSOP-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
onsemi NCV303LSN45T1G - Technical Attributes
Attributes Table
Threshold Voltage: 4.5V
Supply Voltage-Max: 10V
Package Style:  SC-74A (TSOP-5, SOT-25)
Mounting Method: Surface Mount
Features & Applications

The NCV302 and NCV303 series are second generation ultra-low current voltage detectors that contain a programmable time delay generator. These devices are specifically designed for use as reset controllers in portable microprocessor based systems where extended battery life is paramount.

Each series features a highly accurate undervoltage detector with hysteresis and an externally programmable time delay generator. This combination of features prevents erratic system reset operation. The NCV303 series consists of complementary output devices that are available with either an active high or active low reset. The NCP303 series has an open drain N-Channel output with an active low reset output.

Key Features:

  • NCV Version for Automotive AEC-Q100 Qualified
  • Quiescent Current of 0.5 uA Typical     
  • High Accuracy Under Voltage Threshold of 2.0%    
  • Externally Programmable Time Delay Generator    
  • Wide Operating Voltage Range of 0.8 V to 10 V    
  • Complementary or Open Drain Output    
  • Active Low or Active High Reset    
  • Pb-Free Packages are Available

Applications:

  • Microprocessor Reset Controller
  • Low Battery Detection
  • Power Fail Indicator
  • Battery Backup Detection
  • Body Electronic
  • Occupant Protection
  • Braking
  • Infotainment
  • Instrument Cluster
  • Nagivator
  • Occupant Comfort
  • Powertrain

To learn more about the NCV303L product family, Click Here

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$834.00
USD
Quantity
Unit Price
3,000
$0.14
6,000
$0.139
9,000
$0.138
12,000
$0.137
15,000+
$0.135
Product Variant Information section