text.skipToContent text.skipToNavigation

Manufacturer Part #

SBRT3M30LP-7

30V, 3A, U-DFN3030-8.

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
Diodes Incorporated SBRT3M30LP-7 - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 3A
Peak Current-Max: 30A
Reverse Current-Max: 0.02mA
Forward Voltage: 0.49V
Diode Capacitance-Max: 100pF
Reverse Recovery Time-Max: 16ns
Thermal Resistance: 15°C/W
Operating Temp Range: -65°C to +175°C
Leakage Current: 0.02mA
Configuration: Single Diode
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
87,000
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$690.00
USD
Quantity
Unit Price
3,000
$0.23
6,000+
$0.225
Product Variant Information section