text.skipToContent text.skipToNavigation

Manufacturer Part #

A1335LLETR-DD-T

A1335 Series 5.5 V 20 mA Surface Mount Hall-Effect Angle Sensor IC - TSSOP-24

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems A1335LLETR-DD-T - Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Supply Voltage: 4.5V to 5.5V
Supply Current: 15mA
Rise Time: 300ns
Fall Time: 300ns
Interface: I2C/SPI
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +170°C
No of Terminals: 24
Moisture Sensitivity Level: 1
Package Style:  TSSOP-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
12000
Multiple Of:
4000
Total
$46,080.00
USD
Quantity
Unit Price
4,000+
$3.84
Product Variant Information section