text.skipToContent text.skipToNavigation

Manufacturer Part #

LQA06T300

Rectifier, 300V, 6A

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
Power Integrations LQA06T300 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 6A
Peak Current-Max: 350A
Reverse Voltage-Max [Vrrm]: 300V
Reverse Current-Max: 25µA
Forward Voltage: 1.6V
Configuration: Single
Diode Capacitance-Max: 19pF
Reverse Recovery Time-Max: 11.5ns
Thermal Resistance: 62°C/W
Storage Temperature Range: -55°C to +150°C
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.25
USD
Quantity
Unit Price
50
$0.445
200
$0.435
750
$0.42
1,250
$0.415
2,500+
$0.405
Product Variant Information section