text.skipToContent text.skipToNavigation

Manufacturer Part #

180-M44-113R001

44 Position D-Sub, High Density Plug, Male Pins Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
NorComp 180-M44-113R001 - Technical Attributes
Attributes Table
Style/Orientation: High Density Plug
No of Positions: 44
No of Rows: 3
Termination: Solder
Pitch: 2.29 mm
Material: Full Metal
Gender: Male
Color: Black
Current Rating: 3A
Contact Plating: Gold Flash
Insulation Resistance: 5GΩ
Operating Temperature: -55°C to +125°C
Type: High Density
Mounting Method: Through Hole
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$165.80
USD
Quantity
Unit Price
20
$8.29
40
$8.25
80
$8.20
100
$8.19
300+
$8.09
Product Variant Information section