text.skipToContent text.skipToNavigation

Manufacturer Part #

UHE1E472MHD

HE Series 25 V 4700 uF 16 x 40 mm LS=7.5 mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Date Code:
Product Specification Section
Nichicon UHE1E472MHD - Technical Attributes
Attributes Table
Series: UHE
Type: Radial
Capacitance: 4700µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 4080mA
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Leakage Current: 1175µA
Dimension: L  40mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
300
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$630.00
USD
Quantity
Unit Price
300
$2.10
600
$2.08
900+
$2.06