Manufacturer Part #
AZ8-1C-12DSE
AZ8 Series 3 A SPDT 12 VDC PCB Mount Light Duty Sealed Miniature Power Relay
Product Specification Section
American Zettler AZ8-1C-12DSE - Product Specification
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
American Zettler AZ8-1C-12DSE - Technical Attributes
Attributes Table
Contact Form: | SPDT (1 Form C) |
Nominal Coil Voltage: | 12V |
Contact Current-Max: | 3A |
Termination Style: | PC Pin |
Mounting Method: | PCB Mount |
$Features & Applications
The AZ8-1C-12DSE is a 3 A SPDT 12 VDC PCB Mount Light Duty Sealed Miniature Power Relay.
Features:
- Subminiature size
- High sensitivity, 110 mW pickup
- Coils to 48 VDC
- Hermetically sealed version available
- Epoxy sealed for automatic wave soldering
- Contacts rated at 3, 6 or 10 Amps
- Withstands 6 kV IEEE Lightning Surge (special order)
- Class B insulation (130°C) standard
- Class F insulation (155°C) version available
Pricing Section
Global Stock:
80
USA:
80
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
20
$1.26
80
$1.22
300
$1.19
600
$1.17
1,500+
$1.12
Product Variant Information section
Available Packaging
Package Qty:
20 per Box
Mounting Method:
PCB Mount