Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
HC-49/U-S11059200ABJB
Download the CAD models for this product. Learn more about SnapMagic.
1000 per Bulk
METAL CAN
Through Hole
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
Citizen is one of the world’s leading producers of quartz crystals and oscillators. With a broad line of highly reliable crystal and oscillators and an industry leading line of watch crystals, Citizen has become synonymous with both quality and reliability.
The HC49US series is an industry standard crystal package. This is a low cost, low profile timing option for applications where cost is critical.
The HC49US is available in tight tolerances and stabilities for demanding applications. Industrial temperature ranges are also available. With a broad frequency range from 1.8432 MHz to 180.000 MHz, the HC49US can serve as a low cost solution in virtually any application or market.
The HC49US is available in through hole packaging only. For surface mount please see the HCM49 series.
The HC49US-11.0592MABJ-UB is a 11.0592 MHz crystal with a 18 pF load capacitance and a frequency tolerance of 30 PPM.
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.