Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
SS23
Download the CAD models for this product. Learn more about SnapMagic.
3000 per Reel
SMB (DO-214AA)
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The SS23 is a 500 mV 2 A 30 V Max Reverse voltage Schottky Rectifier. It Comes in a Package of DO-214AA and Operating Temperature Ranges from -65 to 125 °C.
Product Features:
Applications:
On Order
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.