Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
SF23080A-2083HBL.GN
Download the CAD models for this product. Learn more about SnapMagic.
50 per Box
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
With their vast experience, broad line of product and constant innovations, Sunon has become a leader in the thermal management industry. Sunon offers a variety of high-performance AC and DC fans as well as blowers and coolers. Sunon’s offering ranges from standard AC and DC fans to their groundbreaking Mighty-Mini product line comprised of the world’s smallest most reliable fans. Sunon also has proprietary “vapo” bearing and maglev technology that increases reliability and adds years to the lifespan of the fan. Sunon fans can be used in a wide range of applications including personal computers, workstations, servers, networking tabs, scanners, printers, medical applications, vending machines, manufacturing equipment, fax machines and many more.
The SF11580A and SF23080A Series are a 80 x 80 x 38 mm AC Fan that is offered in both ball bearing and sleeve bearing. The air flow ranges from 23 to 31 CFM and it’s offered in their standard 115 and 220 volts. All models can be customized if needed to fit your voltage requirements.
SF23080A-2083HBL.GN is a high speed, ball bearing fan that measures 80 x 80 x 38 mm. It has a 31 CFM and operates at 220 volts.
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.