text.skipToContent text.skipToNavigation

Manufacturer Part #

ACHR-04V-A-S

ACH Series 4 Position 1.2 mm Pitch Side Feed Through Housing Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
JST ACHR-04V-A-S - Technical Attributes
Attributes Table
Type: Housing
No of Positions: 4
Pitch: 1.2 mm
Style/Orientation: Receptacle
Termination: Surface Mount
Features & Applications

The ACHR-04V-A-S is a Part of ACH Series 4 Position 1.2 mm Surfce Mount Crimp style Connector. Its operating Temperature ranges from -25 °C to +85 °C.

This ACH connector is compact and low profile type, height: 1.4 mm and width 4.3 mm, 1.2 mm pitch wire to board connector.

Features:

  • Top entry but side feed type
  • connector for DC power supply
  • corresponding to sucking nozzle of pick and place machine

Specifications:

  • Pitch 1.2 mm 
  • Current rating:
    • 2A/1to3-circuit (AWG#28)
    • 1.5A/4-circuit (AWG#28) 
  • Voltage rating 50V 
  • Temperature range: - 25 °C to +85 °C
  • Contact resistance: Initial value/10 mO max, After environmental testing/20 mO max
  • Insulation resistance: 100 MO min
  • withstanding Voltage: 500 V AC/minute
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$59.50
USD
Quantity
Unit Price
1,000
$0.0595
3,000
$0.0579
5,000
$0.0572
15,000
$0.0556
25,000+
$0.0543
Product Variant Information section