text.skipToContent text.skipToNavigation

Manufacturer Part #

181-015-213R561

181 Series 15 Position Female Receptacle Right Angle D-Sub Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2541
Product Specification Section
NorComp 181-015-213R561 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 15
No of Rows: 3
Termination: Female/Socket Solder
Material: Front Metal
Shell Size: 1 E
Gender: Female
Color: Black
Current Rating: 2A
Contact Plating: Gold
Insulation Resistance: 1000MΩ
Operating Temperature: -55°C to +105°C
Features & Applications
The 181-015-213R561 is a 15 Position Male Plug Through Hole Right Angle  D-Sub .

Product Features:

  • Available in 5 industry sizes/positions (15, 26, 44, 62, 78).
  • High density design maximizes board space.
  • Metal shell provides EMI/RFI shielding
  • Plug shells have indents to provide gounding and additional retention.
  • 3 different mounting options available.
  • Shell: SPCC, Nickel Plated
  • Insulator: PA9T-Black
  • Contacts: Brass, Gold Plated (Entire Contact)
  • Rivet: Cooper Alloy, Nickel Plated
  • Board lock: SPCC, Tin Plated
  • Screw lock: Zinc Alloy, Nickel Plated

 

Pricing Section
Global Stock:
40
USA:
40
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
40
Multiple Of:
90
Total
$100.80
USD
Quantity
Unit Price
90
$2.52
180
$2.49
270
$2.48
360
$2.47
450+
$2.44
Product Variant Information section