text.skipToContent text.skipToNavigation

Manufacturer Part #

440CNQ030

440CNQ030 Series 30 V 440A Chassis Mount Schottky Rectifier-PRM4(Non-Isolated)

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMC 440CNQ030 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 440A
Peak Current-Max: 3600A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 20mA
Forward Voltage: 0.56V
Configuration: Dual
Diode Capacitance-Max: 14800pF
Thermal Resistance: 0.2°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
198
Multiple Of:
9
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,862.78
USD
Quantity
Unit Price
9
$30.36
18
$30.13
27
$30.00
36
$29.90
45+
$29.61
Product Variant Information section