text.skipToContent text.skipToNavigation

Manufacturer Part #

5-104549-9

AMPMODU 80 Position Surface Mount Dual Row Straight .050 x 2.54 mm Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-104549-9 - Technical Attributes
Attributes Table
No of Positions: 80
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Voltage Rating: 30V
Current Rating: 1A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 2
Gender: Male
Type: Board to Board
Mating Type: Detent Lock
Color: Black
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
540
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
9
Multiple Of:
9
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$203.85
USD
Quantity
Unit Price
9
$22.65
18
$22.49
27
$22.40
45
$22.29
90+
$22.04
Product Variant Information section