text.skipToContent text.skipToNavigation

Manufacturer Part #

L083S203LF

L08 Series 8 Pin Isolated 20 kΩ 2% Thick Film Low Profile SIP Resistor Network

ECAD Model:
Mfr. Name: TT Electronics - IRC
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
TT Electronics - IRC L083S203LF - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 20kΩ
Tolerance (%): ±2%
Power Dissipation: 0.2W
Voltage Rating: 100V
Package Style:  SIP-8
Mounting Method: Through Hole
Features & Applications
The L083S203LF is a part of L08 series 8 pin 20 kΩ 2% thick film low profile isolated resistor network and it is available in 8 pin SIP. It has an operating temperature range of -55 °C to +125 °C.

Features:

  • Lead Finish - Tin
  • Substrate Material - Alumina
  • Resistor Material - Cermet
  • Body Material - Conformal Epoxy Resin
  • Flammability UL-94V-O Rated

 

 

 
Pricing Section
Global Stock:
11
USA:
11
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
11
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.68
USD
Quantity
Unit Price
150
$0.153
400
$0.15
1,250
$0.147
2,500
$0.145
7,500+
$0.14
Product Variant Information section