text.skipToContent text.skipToNavigation

Manufacturer Part #

4-640440-5

MTA-100 15 Position Closed End Wire-to-Board IDC Receptacle Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2630
Product Specification Section
TE Connectivity 4-640440-5 - Technical Attributes
Attributes Table
Type: Wire to Board
Style/Orientation: Receptacle
No of Positions: 15
Pitch: 2.54 mm
Termination: IDC
Features & Applications

The 4-640440-5 is a part of MTA-100 Series with Closed End Connector Design and IDC Termination. It has an Operating Temperature of -55°C to +105°C.

Product Features:

  • Connector Type = Connector Assembly
  • Connector Design = Closed End 
  • Wire Size (mm² [AWG]) = 0.3-0.4² [22]
  • Mating Connector Lock = With
  • Shrouded = No
  • Mounting Ears = Without
  • Panel Mount Retention = Without
  • Voltage Rating (VAC) = 250
  • Cable Exit Angle = 90°
  • Contact Type = Socket
  • Contact Base Material = Copper Alloy
  • Connector Style = Receptacle
  • Housing Color = Red
  • Mating Alignment = Without
  • UL Flammability Rating = UL 94V-2

View the MTA-100 series of Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
4000
Multiple Of:
1000
Total
$3,180.00
USD
Quantity
Unit Price
25
$0.885
75
$0.86
200
$0.845
400
$0.83
1,250+
$0.795
Product Variant Information section