text.skipToContent text.skipToNavigation

Manufacturer Part #

PBC03SAAN

PBC Series Single Row 3 Position 2.54 mm Pitch Straight Breakaway Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2617
Product Specification Section
Sullins PBC03SAAN - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +125°C
Current Rating: 3A
Contact Plating: Gold
Material: Polybutylene Terephthalate
No of Rows: 1
Gender: Male
Type: Breakaway
Color: Black
Insulation Resistance: 5000MΩ
Features & Applications

Sullins offers .100" contact center male headers.  Available in 1 or 2 rows, in lengths of 1 to 36 contacts per row. 

Sullins manufactures headers for use in SMT or DIP solder applications, in straight or right angle contact terminations.  There is a variety of contact option lengths to choose from, including common industry lengths. 

Standard material for housing is manufactured in Black PBT.  We also offer in PA9T for SMT or any application that requires longer processing time.  Contact material used is Phosphor Bronze.  There are 3 plating options to choose from that meet RoHS compliant standards. 

Parts can be used in applications that require 3 Amp Current Rating with operating temperatures that can range from -65°C to +125°C.

PBC03SAAN is a 3 position, single row, straight dip solder male header.

Insulator material PBT used in applications that require processing temperature 260°C, for 10 seconds maximum.  Contacts are .025” square, plated with .000010” Gold on contact surface, .000100” pure tin, matte on termination and .000050” nickel underplate.  Head dimension on contact is .230” with .120” tail.

Further details of PBC03SAAN can be reviewed on Sullins drawing or catalog pages in the download center.

Pricing Section
Global Stock:
23,523
USA:
23,523
48,000
Factory Stock:Factory Stock:
100
Factory Lead Time:
8 Weeks
Minimum Order:
125
Multiple Of:
1
Total
$22.75
USD
Quantity
Unit Price
125
$0.182
300
$0.179
1,000
$0.175
2,000
$0.172
5,000+
$0.166
Product Variant Information section