text.skipToContent text.skipToNavigation

Manufacturer Part #

357LB3I027M0000

357 Series 27 MHz 7 x 5 mm 3.3 V ±50 ppm Voltage Controlled Crystal Oscillator

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
CTS 357LB3I027M0000 - Technical Attributes
Attributes Table
Operating Frequency: 27MHz
Frequency Stability: ±50ppm
Supply Voltage: 3.3V
Operating Temp Range: -40°C to +85°C
Dimension: L  7mm x W  5mm
Mounting Method: Surface Mount
Features & Applications
The Model 357 is a ceramic packaged Voltage Controlled oscillator offering reduced size and enhanced stability.

The small size means it is perfect for any application. The enhanced stability means it is the perfect choice for today’s communications applications that require tight frequency control.

Features:

  • Standard 7x5mm Surface Mount Footprint
  • HCMOS/TTL Compatible Output
  • Frequency Range 1.5 – 77.76 MHz
  • Frequency Stability, ±50 ppm Standard (±25 ppm and ±20 ppm available)
  • +3.3 V dc or +5.0 V dc Operation
  • Operating Temperature to –40°C to +85°C
  • Output Enable Standard
  • Low Phase Jitter, NON-Multiplied
  • Tape & Reel Packaging
  • RoHS/Green Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,850.00
USD
Quantity
Unit Price
1,000+
$1.85
Product Variant Information section