text.skipToContent text.skipToNavigation

Manufacturer Part #

TLHR4400

TLHR4400 Series Red 2 V 619 nm Ø 3 mm 60° Diffused High Efficiency LED

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
Vishay TLHR4400 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Diffused
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 13mcd
Viewing Angle: 60°
Wavelength: 625nm
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  4.4mm x D  3mm
Package Style:  T-1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$555.00
USD
Quantity
Unit Price
1,000
$0.116
2,000
$0.114
3,000
$0.113
5,000+
$0.111
Product Variant Information section